1213A-GG | DELVO
Delvo Control Unit DLC-1213
Order No.: 03L4855
EAN: 4992338193560
MPN:
1213A-GG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
225.981 € *
Standard delivery time from the manufacturer is: On Request
Control unit, 1213A-GG, DELVO
Control unit DLC-1213, for screwdriver series DLV-73 ESD, 5-pin.
Features
- Connection either 5- or 6-pole
- Speed adjustable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 24 V | |
| Version | control unit |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84679900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |