STRATOS B 460 | Deko

Table Fan STRATOS B 460

Order No.: 10L7332
EAN: 4099891432683
MPN:
STRATOS B 460
STRATOS B 460 Deko Desk Fans
Image may differ

Table Fan, STRATOS B 460

Very quiet table fan with night mode "Silent Night" (approx. 38dB (A))
4 speed levels incl. turbo level (40m²/min)
High air flow rate due to 5-bladed propeller (approx. 30cm)
Switchable oscillation
Adjustable tilt angle
Stainless steel panel on control element
Height of the device approx. 51cm
Color white/black
220-240 Volt, 45 Watt

Technical specifications
Filter Property Value
Rated voltage (AC) 240 V
Power 45 W
diameter 300 mm
Speed steps 4
Logistics
Property Value
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes