STRATOS B 141 | Deko
Floor Fan STRATOS B 141
Order No.: 10L7333
EAN: 4099891432690
MPN:
STRATOS B 141
Floor Fan, STRATOS B 141
Powerful fan with 120 watts
Metal propeller with 3 blades approx. 43cm
Metal protection basket
Inclination angle adjustable
3 speed levels
Color: chrome
230V, 120 Watt
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage (AC) | 230 V | |
| Power | 120 W | |
| diameter | 430 mm | |
| Speed steps | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |