WAFER 3 (A2+ /FQ) | Daylight
LED-wafer light panel, 450 lm, WAFER 3 (A2+ /FQ)
Order No.: 07L3979
EAN: 5022737350208
MPN:
WAFER 3 (A2+ /FQ)
E35020
Discontinued
Unit Price (€ / pc.)
118.881 € *
Available: 3 pcs.
Lightbox, E35020, Daylight
A2 size: Ultra bright, ultra slim, ultra light, the Wafer 3 lightbox is your must have tool for tracing, on paper or fabric. LED lightbox for an even brightness from edge to edge, the light is dimmable to suit paper weight and fabric thickness and include a handy marking guide on the sides (inches and centimetres).
Features
- 8 mm thick
- Daylight light source provides true colour matching
- LED give an even brightness
- Fully dimmable with memory function
- Illuminated area: 46cm x 60cm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 450 lm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Length | 640 mm | |
| Width | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052140 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |