UNOPRO FLOOR LAMP | Daylight

LED-stand lamp, 8 W, 4 brightness levels, UNOPRO FLOOR LAMP

Order No.: 07L3999
EAN: 5022737014605
MPN:
UNOPRO FLOOR LAMP
EN1460
Series: UnoPro
UNOPRO FLOOR LAMP Daylight Workplace Lamps Image 1
UNOPRO FLOOR LAMP Daylight Workplace Lamps Image 2
UNOPRO FLOOR LAMP Daylight Workplace Lamps Image 3
UNOPRO FLOOR LAMP Daylight Workplace Lamps Image 4
UNOPRO FLOOR LAMP Daylight Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
53.9427 € *
Available: 4 pcs.
Total Price:
53.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.9427 €

UnoPro Floor Lamp, UNOPRO FLOOR LAMP, Daylight

Light up your workspace or living room with our UnoPro Floor Lamp, a bright and flexible lamp with high-quality daylight LEDs and 95+ CRI for true tone colors. The anti-glare shade allows for a more ergonomic work environment, along with the pivoting head joint and soft touch flexible arm to direct the light wherever you need it.

Features

  • See True Colours
  • Exceptional Brightness
  • Anti-Glare Shade
  • Great Flexibility
  • Slim & Compact
Technical specifications
Filter Property Value
Version 8 W, 4 brightness levels
Illuminant type LED
Reach 300 mm
Rechargeable No
Explosion Safe No
Shell Material plastic
Width 245 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 94052140
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes