UNOPRO CLAMP | Daylight
LED-clamp light, 8 W, 4 brightness levels, 1150 lm, UNOPRO CLAMP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8650 € *
Available: 3 pcs.
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8650 €
6 pcs.
37.8420 €
12 pcs.
35.5810 €
*incl. VAT plus shipping costs
Subject to prior sale
UnoPro Clamp Lamp, UNOPRO CLAMP, Daylight
This bright and flexible lamp has high quality daylight LEDs and 95+ CRI to see detail and colours clearly as if you were in natural light. The anti-glare shade allows for a more ergonomic work environment, along with the pivoting head joint and soft touch flexible arm to direct the light where you need it. This lamp is easy to move around the house or take with you when travelling.
Features
- Bright, flexible and easy to operate task lamp
- High quality daylight LEDs and 95+ CRI so you can see detail and colours accurately
- Anti-glare shade with touch switch dimmer and 4 brightness levels
- Pivoting head joint and soft touch flexible arm directs light where you need it
- Ideal for sewing, reading, crafts, beauty treatments, and everyday tasks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 8 W, 4 brightness levels | |
| Illuminant type | LED | |
| Luminous flux | 1150 lm | |
| Rechargeable | No | |
| Explosion Safe | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052140 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |