TWOSUN | Daylight
LED-light therapy light, 800 lm, TWOSUN
NCNR (non cancelable / non returnable)
Light therapy and task lamp, E36201, Daylight
Easily alternate between light therapy mode and task lamp mode. When you’re not using the TwoSun as an SAD light, it’s ideal for illuminating your space and reducing eyestrain when enjoying hobbies or carrying out everyday tasks. This lightweight and portable 2-in-1 lamp has been ergonomically designed to be easy to carry with one hand and folds up compactly when not in use. The Easy Twist Shade allows the light to be positioned and directed exactly where you need it while the brightness of the daylight LEDs can be adjusted using the tactile 3-step dimmer button. The high quality LEDs and CRI of over 95 provide optimum light therapy and ensures accurate colour matching. Ideal for light therapy, DIY, everyday tasks, crafts, desk work and reading.
Features
- Lightweight and portable SAD light and task lamp
- Easily alternate between light therapy mode and task lamp mode
- Light therapy mode: 10,000 lux at 10cm with automatic 30 minute off timer
- Easily adjust the brightness level with the 3-step dimmer button
- 95+ CRI provides optimum light therapy & ensures accurate colour matching
- Light, portable and ergonomically designed to be easily carried with one hand
- Ideal for light therapy, everyday tasks, crafts, desk work, DIY, reading
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 800 lm | |
| Rechargeable | No | |
| Explosion Safe | No |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052140 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |