SLIMLINE 4 TABLE | Daylight

LED-working lamp, 1000 lm, SLIMLINE 4 TABLE

Order No.: 07L3992
EAN: 5022737351090
MPN:
SLIMLINE 4 TABLE
E35109
SLIMLINE 4 TABLE Daylight Workplace Lamps Image 1
SLIMLINE 4 TABLE Daylight Workplace Lamps Image 2
SLIMLINE 4 TABLE Daylight Workplace Lamps Image 3
SLIMLINE 4 TABLE Daylight Workplace Lamps Image 4
SLIMLINE 4 TABLE Daylight Workplace Lamps Image 5
Image may differ
Unit Price (€ / pc.)
118.881 € *
Available: 4 pcs.
Total Price:
118.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
118.881 €

Table lamp, SLIMLINE 4 TABLE, Daylight

This lamp has been the top choice for both professional and personal use among nail professionals, sewers, readers, home-office workers and for more tasks worldwide with thousands sold around the globe. Not every desk lamp is of professional quality – that's why we ensure superior durability and exceptional light quality with the Slimline 4. Now featuring a sleeker design and brighter 95+ CRI LED technology, the Slimline 4 Lamp fits seamlessly into any workspace. We made it perfect with extra diffuser and LED s to bring extra comfort in your eyes and elegance to your workspace.

Features

  • Brighter and sleeker than ever, enabling visibility of the most intricate details
  • Anti-glare diffuser provides optimal eye comfort and perfectly even light distribution
  • Taller design offers greater flexibility and reach
  • Tactile micro-switch button for easy use
  • 4 Brightness Levels for the perfect light level for your tasks
Technical specifications
Filter Property Value
Illuminant type LED
Luminous flux 1000 lm
Rechargeable No
Explosion Safe No
Shell Material steel
Logistics
Property Value
Country of origin CN
Customs tariff number 94052190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes