SLIMLINE 3 FLOOR | Daylight
LED-stand lamp, 1065 lm, SLIMLINE 3 FLOOR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.71 € *
Standard delivery time from the manufacturer is: 1 Week
Floor lamp, E35118, Daylight
Taking the original Slimline to another level, the third generation Daylight Slimline, comes with superb additional features. The new aluminium shade emits a brighter light with better diffusion. A four step dimmer allows brightness control. The floor base has slimmed down while the round switch adds neatness to the finishing touch.
Features
- Aluminium shade with full length diffuser
- Better spread of light and diffusion
- 4 brightness levels
- Flexible joints for perfect positioning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 1065 lm | |
| Rechargeable | No | |
| Explosion Safe | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |