E35050 | Daylight
LED-working lamp, 340 lm, E35050
Order No.: 07L3961
EAN: 5022737350505
MPN:
E35050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.7775 € *
Standard delivery time from the manufacturer is: 1 Week
Rechargeable table lamp, E35050, Daylight
The E35050 is a rechargeable full table lamp that comes with its own case. With the help of the long, adjustable arm and rotating shade, you can position the light exactly as you need it. Fully charged, it provides up to 8 hours of consistent brightness. The handy charging indicator tells you at a glance when you need to recharge.
Features
- Long, adjustable arm with 30 cm maximum reach
- Rotatable head for precise positioning
- 4 brightness levels
- High-quality LEDs with CRI 95+ for faithful color rendering
- Battery level indicator
- USB power supply and cable included
- Ideal for flexible use at home or on the road
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 340 lm | |
| Reach | 300 mm | |
| Rechargeable | No | |
| Explosion Safe | No | |
| Length | 250 mm | |
| Width | 140 mm | |
| Depth | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052140 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |