DUOLAMP TABLE | Daylight
LED-table light, 700 lm, DUOLAMP TABLE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.0982 € *
Standard delivery time from the manufacturer is: 1 Week
Table lamp, EN1520, Daylight
Double your light and eliminate shadows with the DuoLamp Table. Whether you’re sewing, crafting, painting or reading, enjoy a fantastic quality of light and accurate colour matching due to DuoLamp’s 56 high quality LEDS. The brightness of each shade can be adjusted independently of the other using the convenient touch switch dimmer. Easy to move around the house or take with you when travelling.
Features
- Double shade increases your illuminated work surface
- Flexible arm directs light exactly where you need it
- 56 high quality bright LEDs provide accurate colour matching
- Touch switch dimmer with 4 brightness levels
- Lamp brightness: 2090 Lux at 30cm (12”)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Luminous flux | 700 lm | |
| Rechargeable | No | |
| Explosion Safe | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052140 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |