YOYO MAGNIFIER | Daylight
Magnifying Lamp YoYo Magnifier
Order No.: 07L3972
EAN: 5022737013509
MPN:
YOYO MAGNIFIER
DN1350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1257 € *
Available: 10 pcs.
Magnifier, DN1350, Daylight
Perfectly portable, this pocket-size magnifying lamp will brighten up your work with its battery-powered daylight LEDs.
Features
- Compact foldable pocket LED magnifier
- 3 bright LEDs
- 5.5cm (2.17″) lens – Magnification 8D (3,0X)
- Ideal to use when out and about
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 8 dpt | |
| Lens diameter | 5.5 mm | |
| Power | 0.3 W | |
| ESD protection | No | |
| Colour temperature | 6000 K | |
| Weight | 0.2 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90138080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |