MAG LAMP S | Daylight
Magnifier Lamp MAG Lamp S, 3 Diopt. (1,75X) 12,7cm Glaslens, 2 Brightness Levels
Unit Price (€ / pc.)
83.1810 € *
Available: 1 pcs.
Magnifying glass light, MAG LAMP S, Daylight
The daylight MAG lamp S is a modern and attractive slim design magnifier, ideal for viewing and working on projects where details are important.
Features
- Modern and attractive slim design
- 5" (12.7 cm) glass lens, 3 diopters (1.75X)
- Bright daylight LEDs
- Two brightness levels
- Easily adjustable spring arm - hold every position
- Maximum range 110cm (43.3")
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 3 dpt | |
| Lens diameter | 127 mm | |
| Power | 12 W | |
| ESD protection | No | |
| Colour temperature | 6000 K | |
| Weight | 1.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94052190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |