E25090 | Daylight
Magnifying lamp , LED, 3 dpt, E25090
Order No.: 07L3966
EAN: 5022737250904
MPN:
E25090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.8743 € *
Available: 1 pcs.
Magnifying lamp , E25090, Daylight
The E25090 it-s a 3-in-1 magnifying lamp functionality it can be used as a stand magnifier, table magnifier and work light lamp. The magnetic lens cover allows the magnifier to be transformed into an elegant work light and the daylight LEDs provide high contrast and faithful color reproduction for relaxed reading, working and good visibility of details.
Features
- 3 brightness levels to adjust brightness to the task at hand
- Flexible arm for precise alignment of the magnifier head
- Ideal for needlework, crafts, hobbies and reading
- Magnetic lens cover
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Illuminant type | LED | |
| Dioptrys | 3 dpt | |
| Power | 7 W | |
| ESD protection | No | |
| Colour temperature | 6000 K | |
| Weight | 3.4 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 94052190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |