CY8C3446AXI-099 | Cypress
8051 microcontroller, 8 bit, 50 MHz, TQFP-100, CY8C3446AXI-099
NCNR (non cancelable / non returnable)
Microcontroller IC, CY8C3446AXI-099, Cypress
This product is a true programmable embedded system-on-chip that integrates configurable analog and digital peripherals, memory, and a microcontroller on a single chip. It features a highly configurable system-on-chip architecture designed for embedded control applications. The device combines configurable analog and digital circuits, all managed by an on-chip microcontroller. A single PSoC 3 can integrate up to 100 digital and analog peripheral functions, helping to reduce design time, board space, power consumption, and overall system cost - while enhancing system quality.
| Filter | Property | Value |
|---|---|---|
| Enclosure | TQFP-100 | |
| Assembly | SMD | |
| Processor core | 8051 | |
| Core Size | 8 bit | |
| Clock frequency | 50 MHz | |
| Memory size | 64 kbit | |
| Data RAM Size | 8 KB | |
| Voltage | 1.71-5.5 V | |
| Number of pins | 100 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |