NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.7675 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
78.84 € *
Price list
Quantity
Price per unit*
5 pcs.
15.7675 €
25 pcs.
14.8155 €
100 pcs.
13.9230 €
*incl. VAT plus shipping costs
Subject to prior sale
FRAMs, type Cypress FM..
Memory size: 512 K
Organisation: 64 K x 8
Speed: 40 MHz
Voltage supply (min.): 2,0 V
Voltage supply (max.): 3,6 V
Package: SOIC-8
Interface: SPI, seriell
Operating temperature (min.): -40 °C
Operatuing temperaure (max.): 85 °C
Packaging: Tape and Reel
Type: FM25V05-GTR
Manufacturer: Cypress
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | FRAM |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423290 |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| Electrical equipment take-back | |