FM25CL64B-G | Cypress
FRAM, 64 kbit, SOIC-8, Cypress FM25CL64B-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Available in 5 Days: 2,255 pcs. - if ordered today
Total Price:
9.22 € *
Price list
Quantity
Price per unit*
5 pcs.
1.8445 €
25 pcs.
1.7255 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
Subject to prior sale
Reliable 64kBit SPI F-RAM, FM25CL64B-G, Cypress
Experience high-speed and reliable data storage with the FM25CL64B-G 64-Kbit F-RAM. Enjoy 151 years of data retention, rapid write operations at bus speed, and 100 million times more write cycles than EEPROM. Ideal for data collection and industrial controls, it serves as a seamless replacement for serial EEPROM or flash, leveraging high-speed SPI bus for enhanced write capability.
Features
- NoDelay writes
- Advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI)
- Up to 20 MHz frequency
- Drop-in replacement for EEPROM/flash
- High-speed SPI bus utilization
Applications
- Electric vehicle (EV) drivetrain system
- Industrial automation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 64 kbit | |
| Voltage | 2.7-3.65 V | |
| Clock frequency | 20 MHz | |
| Technology | FRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423290 |
| MSL | MSL 3 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |