FM25640B-GTR | Cypress
FRAM, 64 kbit, 8 K x 8, 20 MHz
Order No.: 53S4001
MPN:
FM25640B-GTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Standard delivery time from the manufacturer is: 1 Week
FRAMs, type Cypress FM..
Memory size: 64 K
Organisation: 8 K x 8
Speed: 20 MHz
Voltage supply (min.): 4,5 V
Voltage supply (max.): 5,5 V
Package: SOIC-8
Interface: SPI, seriell
Operating temperature (min.): -40 °C
Operatuing temperaure (max.): 85 °C
Packaging: Tape and Reel
Type: FM25640B-GTR
Manufacturer: Cypress
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423290 |
| Original Packaging | Reel with 2,500 pieces |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| Electrical equipment take-back | |