FM24W256-GTR | Cypress
FRAM, 256 kbit, SOIC-8, Cypress FM24W256-GTR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
50 pcs.
6.4379 €
250 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Memory ICs, FM24W256-GTR, Cypress
The FM24W256 is a 256-Kbit nonvolatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is nonvolatile and performs reads and writes similar to a RAM 100 trillion read/write cycles or 100 million times more write cycles than EEPROM. The device provides substantial benefits to users of serial (I2C) EEPROM as a hardware drop-in replacement.
Features
- High-endurance 100 trillion read/writes
- Fast 2-wire Serial interface (I2C)
- Advanced high-reliability ferroelectric process
- Low power consumption
- Restriction of hazardous substances (RoHS) compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Memory size | 256 kbit | |
| Voltage | 2.7-5.5 V | |
| Access time | 550 s | |
| Clock frequency | 1 MHz | |
| Technology | FRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423290 |
| MSL | MSL 3 |
| Country of origin | TH |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |