FM18W08-SGTR | Cypress
FRAM, 256 Kbit, 32 K x 8, 70 ns
Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 7 Weeks
FRAMs, type Cypress FM..
Memory size: 256 K
Organisation: 32 K x 8
Speed: 70 ns
Voltage supply (min.): 4,5 V
Voltage supply (max.): 5,5 V
Package: SOIC-8
Interface: I²C, 2-wire, seriell
Operating temperature (min.): -40 °C
Operatuing temperaure (max.): 85 °C
Packaging: Tube
Type: FM18W08-SG
Manufacturer: Cypress
Download
Logistics
Property | Value |
---|---|
MSL | MSL 3 |
Original Packaging | Reel with 1,000 pieces |
Customs tariff number | 85423290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |