CY62148EV30LL-45ZSXIT | Cypress
SRAM, 512 kbit, TSOP II-32, Cypress CY62148EV30LL-45ZSXIT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9155 € *
Standard delivery time from the manufacturer is: 8 Weeks
4-Mbit static RAM, CY62148EV30LL-45ZSXIT, Cypress
CY62148EV30LL-45ZSXIT is a high performance CMOS static RAM organized as 512K words by 8 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing more battery life in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption.
Features
- Very high speed: 45 ns
- Ultra low standby power
- Ultra low active power
- Automatic power-down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | TSOP II-32 | |
| Assembly | SMD | |
| Memory size | 512 kbit | |
| Voltage | 2.2-3.6 V | |
| Access time | 45 s | |
| Technology | SRAM | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423231 |
| MSL | MSL 3 |
| Country of origin | US |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |