SSF212XPL | Cynergy3
Float switch, 5 bar, Ø 17 mm, stainless steel, SSF212XPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.2420 € *
Standard delivery time from the manufacturer is: 13 Weeks
Float switch, SSF212XPL, Cynergy3
The SSF212XPL is a horizontally mounted switch that is fitted via a ½”NPT thread from the outside of the tank, so does not require access to the inside of the tank. This product features a compact switch design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | stainless steel | |
| Pressure | 5 bar | |
| Switching Voltage (DC) | 300 V | |
| Switching Voltage (AC) | 300 V | |
| diameter | 17 mm | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 90261089 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |