RSF73Y100RN | Cynergy3
Float switch, Ø 23 mm, PA, RSF73Y100RN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.1387 € *
Standard delivery time from the manufacturer is: 9 Weeks
Float switch, RSF73Y100RN, Cynergy3
The RSF73Y100RN float switch is designed for fitting through a tank wall from th outside, where access to the inside for fitting is not possible. Typical applications include vending machines, commercial dishwashers and auxiliary tanks on vehicles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Shell Material | PA | |
| Switching Voltage (DC) | 120 V | |
| Switching Voltage (AC) | 240 V | |
| diameter | 23 mm | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90261089 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |