RSF56Y100RC | Cynergy3

Float switch, Ø 27 mm, PPS, RSF56Y100RC

Order No.: 28G525
EAN: 4099889456714
MPN:
RSF56Y100RC
Series: RSF50
RSF56Y100RC Cynergy3 Float Switches, Flow Sensors Image 1
RSF56Y100RC Cynergy3 Float Switches, Flow Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.5183 € *
Available in 12 Days: 35 pcs. - if ordered today
Total Price:
174.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
43.5183 €

Float switch, RSF56Y100RC, Cynergy3

The RSF56Y100RC float switch is a compact vertically mounted device with a single switch point. Typical applications include vending machines, printing systems and chemical dosing equipment.

Technical specifications
Filter Property Value
Product type float switch
Latching switching function Form A (N/O)/Form B (N/C)
Shell Material PPS
Switching Voltage (DC) 120 V
Switching Voltage (AC) 240 V
diameter 27 mm
Medium liquids
Connection M12-connector
Logistics
Property Value
Customs tariff number 90261089
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes