FS15A | Cynergy3
Flow sensor, 10 bar, PVC, FS15A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.195 € *
Standard delivery time from the manufacturer is: 13 Weeks
Flow sensor, FS15A, Cynergy3
This flow switch is designed for use in liquid flow systems at pressures up to 10 bar and temperatures up to 85ºC. The design is based around a moving magnet and a fixed reed switch with a low flow restriction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flow sensor | |
| measurement range | 2 l/min., 0.53 US Gal/min | |
| Shell Material | PVC | |
| Pressure | 10 bar | |
| Switching Voltage (DC) | 120 V | |
| Switching Voltage (AC) | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 90261089 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |