921.8000 | Cutbend
Component counters for cutting and bending tools, without cutting point
NCNR (non cancelable / non returnable)
Component counters, CC 15.
For universal use, but especially in combination with the cutting and bending devices Cutbend and Variocut. Device with up/down count up to 999999. Actual piece number calculation with the help of an adjustable divisor (1, 2, 3, to 8). It is, therefore, suitable for processing single-belted or double-belted components and SMD components. The counter can also be mounted directly onto Cutbend and Variocut apparatus. Range of application: wire thickness 0.4 up to 1.5 mm, tape thickness up to max. 12 mm, belt clearance (width) of 30 to 105 mm. Counting speed: 100/s. Accuracy: ±1 piece. Display: LCD, 6-digit. Power supply: integrated rechargeable battery. Dimensions: W 100, L 190, H 30. Weight: 800 g.
| Filter | Property | Value |
|---|---|---|
| Product type | component counter | |
| Length | 190 mm | |
| Width | 100 mm | |
| Height | 30 mm | |
| Weight | 800 g |
| Property | Value |
|---|---|
| Customs tariff number | 90291000 |
| Country of origin | CH |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |