920.3001 | Cutbend
Cutbend cutting machine VARIOCUT, for radial components, hole pattern 15.0 mm
Order No.: 10L6876
EAN: 4050075840205
MPN:
920.3001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,065.2166 € *
Standard delivery time from the manufacturer is: On Request
Cutting machine, 920.3001, Cutbend
Cutting machine, Type Variocut for radial components, hole pattern 15.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting machine | |
| Version | for radial components | |
| Length | 175 mm | |
| Width | 145 mm | |
| Height | 160 mm | |
| Weight | 1.9 kg |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |