920.1004 | Cutbend
Cutbend cutting/bending device, VB10 cutting and bending on both sides, 0.8-1.0 mm
Order No.: 10L6873
EAN: 4050075416608
MPN:
920.1004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,477.8134 € *
Standard delivery time from the manufacturer is: On Request
Cutting and bending machine, 920.1004, Cutbend
Cutting and bending machine, Type Cutbend VB10, cut and bend on both sides, 0.8-1.0 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting/bending machine | |
| Version | 0.8-1 mm | |
| Length | 175 mm | |
| Width | 145 mm | |
| Height | 160 mm | |
| Weight | 1.9 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84633000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |