UPD2415 | CRYDOM
Solid state relay, 240 VAC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, UPD2415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.3849 € *
Available in 12 Days: 164 pcs. - if ordered today
Total Price:
79.38 € *
Price list
Quantity
Price per unit*
1 pcs.
79.3849 €
2 pcs.
77.1834 €
5 pcs.
75.1009 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, UPD2415, CRYDOM
Solid state relay, PCB Mount, 240VAC/15A, 3-32VDC In, Zero Cross.
Features
- SIP SSR
- Single Channel Ratings of 15A and 25 A @ 280 VAC
- PCB Mount Package or Panel Mount quick connect terminals (F option)
- SCR output for heavy industrial loads
- Low Leakage (snubberless) output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 15 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 240 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |