TD2420Q | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 4-15 VDC, 20 A, PCB mounting, TD2420Q
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
454.6752 € *
Standard delivery time from the manufacturer is: 12 Weeks
Solid state relay, TD2420Q, CRYDOM
SSR Relay, Quad Output, Panel Mount, 280VAC/20A, 4-15VDC In, Zero cross.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 4-15 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 550 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |