PF480D25 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, PF480D25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.0276 € *
Available in 12 Days: 153 pcs. - if ordered today
Total Price:
50.03 € *
Price list
Quantity
Price per unit*
1 pcs.
50.0276 €
5 pcs.
47.4334 €
10 pcs.
44.3751 €
25 pcs.
40.4600 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, PF480D25, CRYDOM
Solid state relay, PCB Mount SIP, 660VAC/10A, LVDC In, Zero Cross.
Features
- SIP SSR
- Ratings to 25 A (forced air) @ 480 VAC
- SCR output for heavy industrial loads
- AC or DC control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 4-15 VDC | |
| Control Voltage | 660 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |