OAC5A | CRYDOM
Solid state relay, 2.75-8 VDC, 24-280 VAC, 3.5 A, PCB mounting, OAC5A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.3215 € *
Available in 12 Days: 47 pcs. - if ordered today
Total Price:
59.32 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3215 €
5 pcs.
57.6317 €
10 pcs.
56.0252 €
25 pcs.
54.5139 €
*incl. VAT plus shipping costs
Subject to prior sale
Output module, OAC5A, CRYDOM
This output module features high current thyristors with 100 Amp surge capability.
Features
- Plug into mounting boards for 0.6" modules
- 4kV Optical isolation (1500 VAC Isolation for FET DC Output Modules)
- UL Recognized, CSA Certified, CE Compliant
- Industry standard packaging
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3.5 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 2.75-8 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |