MCX480D5 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 3-15 VDC, 5 A, PCB mounting, MCX480D5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.4822 € *
Available in 12 Days: 509 pcs. - if ordered today
Total Price:
44.48 € *
Price list
Quantity
Price per unit*
1 pcs.
44.4822 €
5 pcs.
42.1855 €
10 pcs.
39.4604 €
25 pcs.
35.9856 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, MCX480D5, CRYDOM
Solid state relay, PCB Mount SIP, 660VAC/5A, 3-15VDC, Zero Cross.
Features
- SIP SSR
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- AC or DC control
- Zero-crossing (resistive loads) or random-fire (inductive loads) output
- Plastic encapsulated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 3-15 VDC | |
| Control Voltage | 660 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |