MCPC2450D | CRYDOM
Solid state relay, 280 VAC, 8-32 VDC, 50 A, PCB mounting, MCPC2450D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.8875 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
191.89 € *
Price list
Quantity
Price per unit*
1 pcs.
191.8875 €
3 pcs.
161.4235 €
5 pcs.
151.7845 €
10 pcs.
125.9496 €
*incl. VAT plus shipping costs
Subject to prior sale
Proportional Control, MCPC2450D, CRYDOM
Proportional Control SSR, Panel Mount, 280VAC/50A, 4-20mA Control.
Features
- Microprocessor based proportional controller / SSR
- Low-voltage, current, or potentiometer control
- Output status indicator
- Separate output enable / disable control
- 0-100% Control Range
- For use with resistive loads only
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 8-32 VDC | |
| Control Voltage | 280 VAC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |