MCPC2425C | CRYDOM
Solid state relay, 280 VAC, 0-10 VDC, 25 A, PCB mounting, MCPC2425C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.2613 € *
Standard delivery time from the manufacturer is: 12 Weeks
Contol Relay, MCPC2425C, CRYDOM
Proportional Control SSR, Panel Mount, 280VAC/25A, 0-10VDC Control.
Features
- Microprocessor based proportional controller / SSR
- Low-voltage, current, or potentiometer control
- Output status indicator
- Separate output enable / disable control
- 0-100% Control Range
- For use with resistive loads only
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 0-10 VDC | |
| Control Voltage | 280 VAC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |