M-ODC24 | CRYDOM

Solid state relay, 18-32 VDC, 5-48 VDC, 3 A, PCB mounting, M-ODC24

Order No.: 30G8765
EAN: 4099889359916
MPN:
M-ODC24
Series: M
M-ODC24 CRYDOM Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.2449 € *
Available in 12 Days: 41 pcs. - if ordered today
Total Price:
216.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
72.2449 €

Output module, M-ODC24, CRYDOM

0.4" Output module, PCB Mount.

Features

  • AC Modules have High Current Thyristors with 100 Amp Surge Capability
  • Plug into mounting boards for 0.6" modules
  • 4kV Optical isolation (1500 VAC Isolation for FET DC Output Modules)
  • UL Recognized, CSA Certified, CE Compliant
Technical specifications
Filter Property Value
Rated current 3 A
Voltage 5-48 VDC
Control Voltage 18-32 VDC
Assembly PCB mounting
LED display No
Logistics
Property Value
Country of origin MX
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes