LS240D12 | CRYDOM

Solid state relay, 280 VAC, immediate switching, 4-10 VDC, 12 A, PCB mounting, LS240D12

Order No.: 30G8751
EAN: 4099889359794
MPN:
LS240D12
Series: LS
LS240D12 CRYDOM Solid State Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.4695 € *
Available in 12 Days: 569 pcs. - if ordered today
Total Price:
46.47 € *
Price list
Quantity
Price per unit*
1 pcs.
46.4695 €
5 pcs.
44.0657 €
10 pcs.
41.2335 €
25 pcs.
37.5921 €
*incl. VAT plus shipping costs
Subject to prior sale

Solid state relay, LS240D12, CRYDOM

Solid state relay, PCB Mount SIP, 280VAC/12A, 4-10VDC, Zero Cross.

Features

  • SIP SSR
  • Ratings to 12A @ 280 VAC
  • SCR output for heavy industrial loads
  • DC control
Technical specifications
Filter Property Value
Rated current 12 A
Voltage 4-10 VDC
Control Voltage 280 VAC
Voltage V RRM (peak reverse voltage) 600 V
Switching Mode immediate switching
Assembly PCB mounting
LED display No
Logistics
Property Value
Customs tariff number 85364900
Country of origin MX
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15