HA6050 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 90-280 VAC, 50 A, PCB mounting, HA6050
Unit Price (€ / pc.)
74.7201 € *
Available in 5 Days: 10 pcs. - if ordered today
Solid state relay, HA6050, CRYDOM
Solid state relay, Panel Mount, IP00, 660VAC/50A, AC In, Zero Cross.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- mproved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 50 A | |
Voltage | 90-280 VAC | |
Control Voltage | 660 VAC | |
Voltage V RRM (peak reverse voltage) | 1.2 kV | |
Switching Mode | zero voltage switching | |
Assembly | PCB mounting | |
LED display | No |
Download
Logistics
Property | Value |
---|---|
Country of origin | MX |
Customs tariff number | 85364900 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |