HA4875 | CRYDOM
Solid state relay, 530 VAC, zero voltage switching, 90-280 VAC, 75 A, PCB mounting, HA4875
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.4604 € *
Available in 12 Days: 15 pcs. - if ordered today
Solid state relay, HA4875, CRYDOM
SSR Relay, Panel Mount, IP00, 530VAC/75A, AC In, Zero Cross.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 75 A | |
| Voltage | 90-280 VAC | |
| Control Voltage | 530 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |