H12WD4850-10 | CRYDOM
Solid state relay, 660 VAC, immediate switching, 4-32 VDC, 50 A, PCB mounting, H12WD4850-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.4951 € *
Available: 1 pcs.
Available in 12 Days: 7 pcs. - if ordered today
Total Price:
101.50 € *
Price list
Quantity
Price per unit*
1 pcs.
101.4951 €
2 pcs.
98.6748 €
5 pcs.
96.0092 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, H12WD4850-10, CRYDOM
Solid state relay, Panel Mount, IP00, 660VAC/50A, DC In, Instantaneous.
Features
- Low off-state leakage current (snubberless)
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- DC control
- Direct Bond Copper substrate
- EMC Compliant to Level 3
- Direct Power Lead Frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 660 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | immediate switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |