H12D4890 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 48-530 VAC, 90 A, PCB mounting, H12D4890
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.4958 € *
Available in 12 Days: 54 pcs. - if ordered today
Total Price:
129.50 € *
Price list
Quantity
Price per unit*
1 pcs.
129.4958 €
2 pcs.
123.5220 €
5 pcs.
118.0718 €
10 pcs.
109.9798 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, H12D4890, CRYDOM
This solid state relay features improved SEMS screw and washer and a redesigned housing with anti-rotation barriers.
Features
- Snubber included
- SCR output for heavy industrial loads
- DC Control
- Direct bond copper substrate
- EMC Compliant to Level 3
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 90 A | |
| Voltage | 48-530 VAC | |
| Control Voltage | 4-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |