GNR25ACZ | CRYDOM
Solid state relay, 600 VAC, zero voltage switching, 180-280 VAC, 25 A, DIN rail, GNR25ACZ
As a private customer, you can buy this item as soon as we have it back in stock.
Solid state relay, GNR25ACZ, CRYDOM
90 mm width, snap-on mounting on DIN rail or screw mounting on panels, compliant with IEC 62314 and IEC 60947, long useful life, high switching rate, low-noise operation, with integrated heatsink and overvoltage protection, Protection by means of TVS diodes. Epoxy resin-free structure. Anti-parallel thyristors; Switching mode: no-voltage release or instantaneous power. Contact assignment: contactor. Output voltage: 48 to 600 VAC. Peak voltage (once): 1100 V. Leakage current: max. 120 µA RMS per phase. Retaining current: 100 mA rms. Surge current for the duration of 1 cycle (once) at +25 °C: 500 A. For the duration of 1.0 s: 100 A. Voltage loss: 1.2 V. Frequency: 47 to 63 Hz. Isolation of I/O circuits: 4200 VRMS. Operating temperatures: - 20 to +80 °C. Certifications: UL, CSA.
No-voltage release, type GNR25.
Technical attributes (type, current, input voltage): GNR25ACZ, 3 x 25 A, 180 to 280 VAC.
| Filter | Property | Value |
|---|---|---|
| Rated current | 25 A | |
| Voltage | 180-280 VAC | |
| Control Voltage | 600 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.1 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |