GNR10DCZ | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 10 A, DIN rail, GNR10DCZ
NCNR (non cancelable / non returnable)
Solid state relay, GNR10DCZ, CRYDOM
22.5 mm width, for snap-on mounting on DIN rail or screw mounting on panels, compliant with IEC 62314 and IEC 60947, long useful life, high switching rate, low-noise operation, with integrated heatsink and overvoltage protection, protection with TVS diodes, epoxy resin-free structure; Switching mode: no-voltage release circuit. Contact assignment: contactor. Retaining current: 100 mA rms. On-state voltage: 1.0 V at 4.0 to 32 VDC, 10 V at 180 to 280 VAC. Frequency: 47 to 63 Hz. Operating temperatures: - 20 to +80 °C. Certifications: UL, CSA.
With triac output, type GNR10.
Output voltage: 24 to 280 VAC. Peak voltage (once): 550 V. Surge current for the duration of 1 cycle (once) at +25 °C: 100 A. For the duration of 1.0 s: 30 A. Switching current: min. 8.0 mA. Leakage current: max. 14 µA RMS per phase.
Technical attributes (type, current, input voltage): GNR10DCZ, 10 A, 4.0 to 32 VDC.
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |