EZ240D12 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3-15 VDC, 12 A, PCB mounting, EZ240D12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.1457 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
82.15 € *
Price list
Quantity
Price per unit*
1 pcs.
82.1457 €
2 pcs.
79.8609 €
5 pcs.
77.7070 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, EZ240D12, CRYDOM
Solid state relay, Panel Mount, IP00, 240VAC/12A, 3-15VDC In, Zero Cross.
Features
- Compact design for low-profile applications
- SCR output for heavy industrial loads
- AC or DC control
- 1/4" fast-on terminals for easy installation
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 12 A | |
| Voltage | 3-15 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |