ED24D5 | CRYDOM
Solid state relay, 3-15 VDC, zero voltage switching, 24-280 VAC, 5 A, DIN rail, ED24D5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8912 € *
Available in 12 Days: 22 pcs. - if ordered today
Total Price:
33.89 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8912 €
10 pcs.
31.4755 €
25 pcs.
29.3692 €
50 pcs.
26.7036 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, ED24D5, CRYDOM
This AC Output Plug-in solid state relay offers substantial performance advantages over traditional EMR switching solutions in many applications. The ED24D5 has a SPST N.O. Zero Voltage Turn-On output rated for 5 Amps at 24 to 280 VAC, and it's UL 508 recognized, IEC rated and CE compliant.
Features
- Fits standard DIN rail and PCB mountable sockets
- LED input status indicator
- Horsepower rated, Pilot duty rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 5 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3-15 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |