ED24D3 | CRYDOM
Solid state relay, 3-15 VDC, zero voltage switching, 3 A, DIN rail, ED24D3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4069 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
24.41 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4069 €
10 pcs.
22.9075 €
25 pcs.
21.5747 €
50 pcs.
20.3966 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, ED24D3, CRYDOM
This AC Output Plug-in solid state relay offers substantial performance advantages over traditional EMR switching solutions in many applications. The ED24D3 has a SPST N.O. Zero Voltage Turn-On output rated for 3 Amps at 24 to 280 VAC, and it's UL 508 recognized, IEC rated and CE compliant.
Features
- Fits standard DIN rail and PCB mountable sockets
- LED input status indicator
- Horsepower rated, Pilot duty rated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Control Voltage | 3-15 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |