DRH3P60D18 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 48-600 VAC, 18 A, DIN rail, DRH3P60D18
Unit Price (€ / pc.)
310.3639 € *
Available in 5 Days: 8 pcs. - if ordered today
Solid state relay, DRH3P60D18, CRYDOM
SSR Contactor, 3-Phase, DIN Rail Mount, 600VAC/18A, 4-32VDC In, ZC, 3 Legs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 18 A | |
| Voltage | 48-600 VAC | |
| Control Voltage | 4-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |