DRC3P48D411R2 | CRYDOM
Solid state relay, 480 VAC, 24 VAC, 7.6 A, DIN rail, DRC3P48D411R2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
140.9555 € *
Standard delivery time from the manufacturer is: 16 Weeks
Solid state contactor, DRC3P48D411R2, CRYDOM
This solid state contactor is particularly suitable for motor control circuits where the neutral conductor is not utilized.
Features
- Fits standard 35 mm DIN Rail
- LED input status indicator
- C-UL-US Listed, CCC Certified, IEC Rated, CE and RoHS Compliant, Horsepower Rated
- Built-in overvoltage protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 7.6 A | |
| Voltage | 24 VAC | |
| Control Voltage | 480 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |