DRA4-CMXE100D10 | CRYDOM
Solid state relay, 100 VDC, 20-28 VDC, 8 A, DIN rail, DRA4-CMXE100D10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
309.1739 € *
Available in 12 Days: 4 pcs. - if ordered today
Solid state relay, DRA4-CMXE100D10, CRYDOM
Solid state relay, 4 Channel, DIN Rail Mount, 100VDC/8A, 20-28VDC In, FET Output.
Features
- 54 mm 4 channel DIN rail mount SSR assembly
- SPST-NO function
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN rail
- Includes LED Status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Voltage | 20-28 VDC | |
| Control Voltage | 100 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |