DRA1-SPFE240D25R | CRYDOM
Solid state relay, 280 VAC, 15-32 VDC, 8 A, DIN rail, DRA1-SPFE240D25R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.0881 € *
Standard delivery time from the manufacturer is: 18 Weeks
Solid state relay, DRA1-SPFE240D25R, CRYDOM
Solid state relay, DIN Rail Mount 10mm, 280VAC/8A, 15-32VDC In, Instantaneous.
Features
- 10 mm Single Channel DIN Rail Mount SSR Assembly
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN rail
- Includes LED Status indicator (DC control only)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 8 A | |
| Voltage | 15-32 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |